Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07470KL Resistor SMD 0603 470k Ohm 1% thin film 1/16W

Image Representative of Range

Yageo RC0402FR-07470KL Resistor SMD 0603 470k Ohm 1% thin film 1/16W

Order Code:

20-7912

Brand: Yageo MPN: RC0402FR-07470KL EAN-13: 2050008676071
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-07470KL is a surface-mount chip resistor, classified under Type 0603 SMD Resistors, designed to provide precise resistance with a tolerance of 1%. This device offers a resistance of 470k ohms and operates at a power rating of 1/16W, making it suitable for low-power applications. Its thin-film construction ensures high performance in terms of stability and reliability, which is crucial in precision circuits where impedance matching and signal integrity are critical, such as in telecommunications and consumer electronics. The resistor is utilised in a variety of applications including signal processing, filtering, and timing circuits. The RC0402FR-07470KL's compact size and robust electrical characteristics make it ideal for modern high-density circuit board designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot