Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-072K7L SMD Resistor 0603 2.7k Ohm 1% 62.5mW Thin Film

Image Representative of Range

Yageo RC0402FR-072K7L SMD Resistor 0603 2.7k Ohm 1% 62.5mW Thin Film

Order Code:

20-7902

Brand: Yageo MPN: RC0402FR-072K7L EAN-13: 2050008673162
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-072K7L is a surface-mount device (SMD) resistor that embodies precision and reliability for electronic circuit demands. This thin film resistor, with a resistance of 2.7 kilo-ohms and a tolerance of 1%, ensures accurate performance in impedance control applications. Designed in the 0603 metric package, it features compact dimensions suitable for high-density circuit boards where space optimisation is crucial. Delivering a power rating of 62.5 milliwatts, the resistor is an excellent choice for a variety of applications, including signal processing and circuit feedback loops commonly found in communication devices and consumer electronics. This particular component, identified also by the reference code 2774945, aligns with the industry specifications for dependable electrical performance, making it a valuable element in professional and industrial electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot