Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07270RL SMD Resistor 0603 270 Ohm 1% tolerance

Image Representative of Range

Yageo RC0402FR-07270RL SMD Resistor 0603 270 Ohm 1% tolerance

Order Code:

20-7898

Brand: Yageo MPN: RC0402FR-07270RL EAN-13: 2050008671779
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo RC0402FR-07270RL is a precision chip resistor with a resistance value of 270 ohms and a tolerance of 1%, designed in the 0603 surface-mount device (SMD) package. This resistor is particularly suited for high-density mounting, making it ideal for applications requiring compact and reliable components, such as consumer electronics, telecommunications, and automotive systems. The RC0402FR-07270RL offers consistent impedance and durability, ensuring stable performance over time, which is crucial for precision circuits and signal processing tasks.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot