Easter Opening Hours and Delivery Dates here
Yageo RC0402FR-07120RL 2774781 0603 SMD Resistors 120 Ohm 1% tolerance

Image Representative of Range

Yageo RC0402FR-07120RL 2774781 0603 SMD Resistors 120 Ohm 1% tolerance

Order Code:

20-7877

Brand: Yageo MPN: RC0402FR-07120RL EAN-13: 2050008666362
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Yageo's RC0402FR-07120RL is a precision-engineered chip resistor optimised for use in electronic circuits requiring the control of electrical current with high accuracy. Classified under Type 0603 SMD Resistors, this component offers a resistance value of 120 ohms with a tolerance of 1%, ensuring reliable performance for precise impedance regulation across various applications. Suitable for tasks ranging from signal processing and power management to radio frequency devices, this resistor's compact size and robust performance make it ideal for professional and industrial environments. Part number 2774781, it provides engineers with dependable functionality and is efficiently employed in advanced circuits where space conservation and precision are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot