Easter Opening Hours and Delivery Dates here

Yageo MF0207F82RH Metal Film Resistors 82Ω 0.6W 250V Axial

Order Code:

20-7863

Brand: Yageo MPN: MF0207F82RH EAN-13: 2050003807081
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6,980 in stock, despatched in 4 working days

Yageo MF0207F82RH is a high-precision metal film resistor designed to provide reliable performance in various electronic applications. This resistor, identified by the manufacturer's part number 02050003799188, offers a resistance value of 82 ohms with a power rating of 0.6 watts and a maximum voltage rating of 250 volts, making it suitable for both low-power and medium-power electronic circuits. Its axial lead construction, combined with the excellent tolerance and stability typical of metal film technology, ensures minimal impedance variation, making it ideal for applications requiring precise current limiting, signal conditioning, and voltage division. Additionally, the Yageo MF0207F82RH finds application in telecommunications, consumer electronics, and industrial control systems due to its reliable performance over varying environmental conditions.
Voltage 250V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot