Easter Opening Hours and Delivery Dates here

Yageo MF0207F680RH Resistor Metal Film 680 Ohm 0.6W 1% Tolerance

Order Code:

20-7857

Brand: Yageo MPN: MF0207F680RH EAN-13: 2050003807333
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23,481 in stock, despatched in 4 working days

Yageo MF0207F680RH, is a precision metal film resistor designed for applications requiring stability and reliability with minimal noise. The resistor offers a resistance value of 680 ohms with a tolerance of 1%, ensuring high accuracy in its impedance provision, while handling a power rating of 0.6 watts. The MF0207F680RH leverages metal film technology, which provides superior performance in temperature stability, making it ideal for precision engineering tasks such as signal processing circuits, instrumentation, and feedback networks. Additionally, its construction ensures a low coefficient of thermal resistance, contributing to consistent performance across different environmental conditions.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot