Easter Opening Hours and Delivery Dates here

Yageo MF0207F680KH Metal Film Resistors 680k Ohm 0.6W 1% axial

Order Code:

20-7856

Brand: Yageo MPN: MF0207F680KH EAN-13: 2050003807067
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,014 in stock, despatched in 4 working days

Yageo MF0207F680KH is a precision metal film resistor characterised by a resistance value of 680 kilohms, a power rating of 0.6 watts, and a tolerance of 1%, making it a reliable choice for applications requiring high accuracy and thermal stability. Designed for axial mounting, this resistor utilises a metal film technology that enhances its performance by providing a stable impedance and precision over a wide range of temperatures. Commonly found in audio applications, precision measuring instruments, and communication devices, the Yageo MF0207F680KH resistor is suitable for circuits that demand consistent performance across varied operational conditions. Its robust construction and adherence to stringent manufacturing standards ensure long-term reliability and minimal deviation in resistance, making it an ideal component for engineers and designers seeking dependable electronic solutions. It is additionally referenced under alternate part numbers such as MF0207FTE52-680K, providing further ease in cross-referencing and specification matching.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot