Easter Opening Hours and Delivery Dates here

Yageo MF0207F5K6H Metal Film Resistor 5.6kΩ 0.6W Axial Lead

Order Code:

20-7854

Brand: Yageo MPN: MF0207F5K6H EAN-13: 2050003807449
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14,365 in stock, despatched in 4 working days

Yageo MF0207F5K6H is a precision metal film resistor designed for applications requiring high accuracy and stability. With a resistance value of 5.6 kO and a power rating of 0.6 W, this resistor features an axial lead form, providing reliable connectivity in electronic circuits. It is engineered to deliver low noise and excellent temperature coefficient, making it suitable for precision amplifiers, control systems, and measurement equipment where stable resistance is crucial. Recognised also as 1417727, it supports applications within a wide range of temperatures, maintaining its performance in both high-frequency and low-frequency circuits, ensuring consistent impedance characteristics essential for signal integrity.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot