Easter Opening Hours and Delivery Dates here

Yageo MF0207F390RH Metal Film Resistors 390 Ohm 0207 Flameproof 1% Tolerance

Order Code:

20-7836

Brand: Yageo MPN: MF0207F390RH EAN-13: 2050003797931
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,040 in stock, despatched in 4 working days

Yageo MF0207F390RH Metal Film Resistors are precision resistors with a resistance of 390 ohms, made specifically for applications where stability and accuracy are paramount. These resistors are flameproof, ensuring safety in high-temperature environments, and they offer a tolerance of 1%, which makes them suitable for precise electrical and electronic circuits. The product, also known by its alternate description code 1417596 and related references such as 02050003798785 and 02050003797931, is constructed in the 0207 size format. It finds typical applications in areas such as precision power supplies, measuring instruments, and electronic control systems where low noise and reliable performance are critical.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot