Easter Opening Hours and Delivery Dates here

Yageo MF0207F33RH Metal Film Resistors 33 Ohm 0.6W 1%

Order Code:

20-7834

Brand: Yageo MPN: MF0207F33RH EAN-13: 2050003798112
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,747 in stock, despatched in 4 working days

Yageo MF0207F33RH is a high-precision metal film resistor with a resistance value of 33 ohms, featuring a power rating of 0.6 watts and a tolerance of 1%. This resistor, identified by part numbers 02050003798853 and 02050003798112, is designed for applications that require excellent accuracy and stability, making it suitable for various precision circuits where tight impedance control is crucial. Known alternatively as Yageo MF0207FTE52-33R, this component is built for reliability and is commonly employed in electronic circuitry for computing, telecommunications, and instrumentation. Its metal film construction provides enhanced performance in regard to temperature coefficient and noise, a critical consideration for engineers managing sensitive signal processing tasks.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot