Easter Opening Hours and Delivery Dates here

Yageo MF0207F27RH Metal Film Resistors 27 Ohm 0.6W Axial Lead

Order Code:

20-7821

Brand: Yageo MPN: MF0207F27RH EAN-13: 2050003798143
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
325 in stock, despatched in 4 working days

Yageo MF0207F27RH is a high-quality, precision metal film resistor with a resistance value of 27 ohms and a power rating of 0.6 watts. Featuring an axial lead design, this resistor is distinguished by its excellent stability and low noise characteristics, which make it suitable for a wide range of precision electronic applications. Commonly used in circuits requiring precise resistance values, such as audio equipment, measurement devices, and industrial controls, the MF0207F27RH is engineered to maintain reliable performance under varied environmental conditions. The resistor's robust construction ensures minimal deviation from specified resistance values, providing critical impedance control in sensitive electronic circuits.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot