Easter Opening Hours and Delivery Dates here

Yageo MF0207F20KH Metal Film Resistors 20k Ohm 1% 0.25W axial lead

Order Code:

20-7812

Brand: Yageo MPN: MF0207F20KH EAN-13: 2050003797764
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19,030 in stock, despatched in 4 working days

Yageo MF0207F20KH is a precision metal film resistor designed with a resistance value of 20k ohms and a tolerance of 1%, making it suitable for applications where accurate and stable resistance is crucial. This axial leaded resistor features a power rating of 0.25 watts, ensuring it can handle moderate power loads while maintaining performance consistency. Commonly used in electronic circuits requiring precise impedance matching and current regulation, such as in amplifiers and other signal processing equipment, it offers enhanced thermal stability and reduced noise compared to carbon film alternatives. Built to fulfil demanding engineering specifications, this component is ideal for both commercial and industrial electronic applications.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot