Yageo MF0207F1R0H Metal Film Resistor 1 Ohm 0.6W 1%

MPN
MF0207F1R0H
Brand
Yageo
EAN-13
2050003798334
Order Code
20-7809
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,249 in stock

Yageo MF0207F1R0H is a high-precision metal film resistor with a resistance of 1 Ohm and a power rating of 0.6 Watts, engineered to a tolerance of 1%, ensuring stable and reliable performance. As part of Yageo MF series, identified with alternate description 1417616, this resistor offers excellent stability and low noise characteristics due to its metal film construction, making it ideal for precision applications where accuracy and stability are paramount. Commonly used in electronic circuits for impedance matching, filtering, and voltage division, it is suitable for a wide range of engineering applications, including audio equipment, industrial automation, and instrumentation systems. Designed for use in environments where precision resistors are needed, the MF0207F1R0H is crafted to meet rigorous performance requirements, maintaining consistent operation under specified electrical load conditions.
Type Metal film resistor
Resistance 1ω
Voltage 350V
Power Rating 0.6w

Reviews

Be the first to submit a review

Trustpilot