Easter Opening Hours and Delivery Dates here

Yageo MF0207F1M0H Metal Film Resistors 1M Ohm 0.6W 1% Axial Flameproof

Order Code:

20-7807

Brand: Yageo MPN: MF0207F1M0H EAN-13: 2050003806558
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,147 in stock, despatched in 4 working days

Yageo MF0207F1M0H metal film resistors are precision components designed for high performance in electronic circuits requiring stable resistance, low noise, and reliability. Featuring a resistance value of 1 megohm, these resistors support a power rating of 0.6 watts with a tolerance of 1%, making them suitable for applications where accuracy and robustness are crucial. The axial flameproof construction and high-quality metal film material provide excellent temperature coefficient stability and tight tolerance limits, ensuring consistent performance in varying environmental conditions. These resistors are widely utilised in applications such as amplifiers, precision instrumentation, and other circuits where low noise and high stability are paramount.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot