Easter Opening Hours and Delivery Dates here

Yageo MF0207F180KH Metal Film Resistors 180k Ohm 0.6W axial leaded

Order Code:

20-7799

Brand: Yageo MPN: MF0207F180KH EAN-13: 2050003806701
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,824 in stock, despatched in 4 working days

Yageo MF0207F180KH is a high-quality metal film resistor designed for precision and stability in electronic circuits. With a resistance of 180k ohms and a power rating of 0.6 watts, this axial leaded component is ideal for applications requiring reliable impedance control and low noise characteristics. Used widely in audio equipment, measurement instruments, and control systems, the MF0207F180KH ensures accurate performance and maintains stability across a range of environmental conditions. Its compact design facilitates integration into dense circuit layouts, while its robust construction supports long-term durability in demanding technical environments.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot