Yageo MF0207F150KH Metal Film Resistor 150k Ohm 0.6W Axial Leaded Blue

MPN
MF0207F150KH
Brand
Yageo
EAN-13
2050003798181
Order Code
20-7795
Country of Origin
China

Discontinued


Yageo MF0207F150KH is a metal film resistor offering a precise resistance of 150k ohms with a power rating of 0.6 watts, designed in an axial leaded configuration and presented in a blue coating. This resistor is built for applications requiring a high level of accuracy and stability, making it suitable for use in circuits where low noise and tight tolerance are critical factors. Its metal film construction ensures consistent performance in environments demanding high precision and reliability, such as audio equipment, precision measuring devices, and instrumentation systems. The MF0207F150KH, also identified by alternate codes like 02050003798648 and 02050003798181, provides excellent thermal stability and is commonly used in situations where environmental conditions can vary, ensuring consistent impedance and long-term reliability.
Type Metal film resistor
Resistance 150kΩ
Voltage 350V
Power Rating 0.6w

Alternatives (2)


Trustpilot