Yageo MF0207F12KH Metal Film Resistor 12k Ohm Axial lead 7.1mm

MPN
MF0207F12KH
Brand
Yageo
EAN-13
2050003798471
Order Code
20-7793
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,059 in stock

Yageo MF0207F12KH is a metal film resistor with a resistance value of 12k ohms. This component features axial leads and a cylindrical body measuring 7.1mm in length. Engineered for precision, metal film resistors like this one deliver superior stability and have low noise characteristics, making them an excellent choice for applications requiring high accuracy and reliability, such as in audio equipment, precision measurement devices, and feedback control systems. The MF0207F12KH, also referred to by the alternate description 1417580 or part number MF0207FTE52-12K, ensures optimal performance in circuits that demand consistent impedance levels, thus enhancing signal integrity and reducing thermal drift.
Type Metal film resistor
Resistance 12kΩ
Voltage 350V
Power Rating 0.6w

Reviews

Be the first to submit a review

Trustpilot