Easter Opening Hours and Delivery Dates here

Yageo MF0207F100RH Metal Film Resistors 100Ω 0.6W 1% Axial Lead

Order Code:

20-7788

Brand: Yageo MPN: MF0207F100RH EAN-13: 2050003798419
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21,160 in stock, despatched in 4 working days

Yageo, MF0207F100RH is a high-precision metal film resistor designed for reliable performance in various electronic circuits. This resistor is characterised by an impedance of 100 ohms with a tight tolerance of 1%, ensuring minimal deviation from the specified resistance value. With a power rating of 0.6 watts, it is well-suited for applications where stability and low noise are crucial, such as in precision amplifiers, audio equipment, and instrumentation circuits. The axial lead design facilitates easy integration into through-hole circuit boards, making it a preferred choice for engineers requiring dependable performance in their electronic systems.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot