Easter Opening Hours and Delivery Dates here

Yageo MF0207F100KH Metal Film Resistor Metal film 100 KOhm 1% 0.6W

Order Code:

20-7787

Brand: Yageo MPN: MF0207F100KH EAN-13: 2050003798075
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13,381 in stock, despatched in 4 working days

Yageo MF0207F100KH is a precision metal film resistor, offering a resistance value of 100 kOhm with a tolerance of 1% and a power rating of 0.6 watts. Engineered for reliability, its robust construction features a metal film that ensures stability and accuracy in a wide range of electrical and electronic applications. This resistor is particularly well-suited for use in high-frequency circuits, precision instrumentation, and feedback networks, where maintaining a stable and precise impedance is crucial. As part of Yageo extensive range of resistors, the MF0207F100KH provides excellent temperature coefficient characteristics, making it a reliable choice for engineers requiring consistent resistor performance in demanding environments.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot