Yageo CFR25J6R8H Resistor Carbon Film 0.25W 6.8Ohm 5% Axial Lead

Image Representative of Range

Yageo CFR25J6R8H Resistor Carbon Film 0.25W 6.8Ohm 5% Axial Lead

Order Code:

20-7778

Brand: Yageo MPN: CFR25J6R8H EAN-13: 2050003797993
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,312 in stock, despatched in 4 working days

Yageo's CFR25J6R8H is a carbon film resistor with a resistance value of 6.8 ohms, offering a tolerance of 5% and capable of handling a power rating of 0.25 watts. This axial lead resistor, identified with alternate description 1417716, is designed for general-purpose electronic applications where stable performance is required under varying environmental conditions. The resistor's carbon film construction ensures reliable impedance characteristics, making it suitable for use in circuits where consistent resistance values are critical, such as impedance matching, current limiting, and signal processing applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot