Yageo CFR25J56RH Resistor Carbon Film 56 Ohm 0.25W 5% Tolerance

Image Representative of Range

Yageo CFR25J56RH Resistor Carbon Film 56 Ohm 0.25W 5% Tolerance

Order Code:

20-7772

Brand: Yageo MPN: CFR25J56RH EAN-13: 2050003807272
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
830 in stock, despatched in 4 working days

Yageo CFR25J56RH is a high-quality carbon film resistor with a resistance value of 56 ohms, designed for use in various electronic circuits where precise impedance is essential. This component is characterised by its 0.25 watt power rating and a tolerance of 5%, ensuring reliable performance across a range of operating conditions. Its compact design makes it suitable for integration into compact circuit boards, while its robust construction allows for stable operation even in challenging environments. The Yageo CFR25J56RH is commonly utilised in applications such as voltage regulation, signal processing, and in circuits requiring current limiting or balancing.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot