Yageo CFR25J56KH Carbon Film Resistor Carbon Film 56kΩ 0.25W

Image Representative of Range

Yageo CFR25J56KH Carbon Film Resistor Carbon Film 56kΩ 0.25W

Order Code:

20-7771

Brand: Yageo MPN: CFR25J56KH EAN-13: 2050003807265
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,880 in stock, despatched in 4 working days

Yageo CFR25J56KH is a carbon film resistor designed for applications requiring reliable impedance performance. This resistor has a resistance value of 56kO and a power rating of 0.25 watts, making it ideal for circuits where precision impedance is required without excessive power dissipation. Utilising carbon film technology, the device ensures stable performance across varying temperatures and conditions, which is essential in both consumer electronics and industrial equipment. Engineers typically employ this type of resistor in signal processing circuits, power management systems, and other electronic applications where consistent resistance is critical. The part number 1417714 also identifies this product, aligning with similar resistors produced by Yageo, useful for managing compatible electronic components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot