Yageo CFR25J560RH Carbon Film Resistor 56 Ohm 0.25W 5% Axial Leaded

Image Representative of Range

Yageo CFR25J560RH Carbon Film Resistor 56 Ohm 0.25W 5% Axial Leaded

Order Code:

20-7770

Brand: Yageo MPN: CFR25J560RH EAN-13: 2050003807258
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8,512 in stock, despatched in 4 working days

Yageo CFR25J560RH is a precision resistor with a resistance of 56 ohms, designed for applications requiring moderate power dissipation of up to 0.25 watts. This carbon film resistor features an axial leaded configuration, offering ease of integration into a variety of circuit designs. With a tolerance of 5%, it provides reliable performance in managing current flow, making it suitable for general-purpose electronic assemblies, signal processing, and impedance matching applications. Engineers may find this component useful in analogue circuits and systems where thermal stability and accuracy are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot