Yageo CFR25J510RH Resistor Carbon Film 0.5W 5% 10R

Image Representative of Range

Yageo CFR25J510RH Resistor Carbon Film 0.5W 5% 10R

Order Code:

20-7768

Brand: Yageo MPN: CFR25J510RH EAN-13: 2050003806879
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,105 in stock, despatched in 4 working days

Yageo CFR25J510RH is a carbon film resistor with a rated power of 0.5 watts and a resistance of 10 ohms with a tolerance of 5%. This resistor is part of the CFR-25 series and offers reliable performance for various circuit designs where moderate power handling and precision are required. Utilising carbon film technology, the CFR25J510RH provides stable electrical characteristics and is suitable for use in applications such as audio equipment, automotive electronics, and general-purpose electronic circuits, where its ability to limit current and divide voltage is beneficial. This component is compatible with a variety of industrial and consumer electronic devices, ensuring consistent performance across a wide temperature range.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot