Yageo CFR25J4K7H Resistor Carbon Film 4.7k Ohm 1W 5% 150ppm/°C

Image Representative of Range

Yageo CFR25J4K7H Resistor Carbon Film 4.7k Ohm 1W 5% 150ppm/°C

Order Code:

20-7766

Brand: Yageo MPN: CFR25J4K7H EAN-13: 2050003807234
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26,400 in stock, despatched in 4 working days

Yageo CFR25J4K7H is a resistor designed with carbon film technology, offering a resistance value of 4.7 kOhms and a power rating of 1 watt. It features a tolerance of 5% and a temperature coefficient of 150 ppm/°C, making it suitable for applications requiring stable performance under varying environmental conditions. Commonly utilised in electronic circuits for current limiting, voltage division, and impedance matching, this resistor is ideal for both commercial and industrial environments. The product's specifications align with those listed under alternate description 1417695 and are also referred to by the part number CFR-25JT-52-4K7 in related documentation.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot