Yageo CFR25J470RH Carbon Film Resistor 470 Ohms 0.25W Through Hole

Image Representative of Range

Yageo CFR25J470RH Carbon Film Resistor 470 Ohms 0.25W Through Hole

Order Code:

20-7763

Brand: Yageo MPN: CFR25J470RH EAN-13: 2050003806862
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17,035 in stock, despatched in 4 working days

Yageo CFR25J470RH, also known as 1417694 - Yageo CFR25J470RH, is a carbon film resistor specifically designed for applications requiring reliable performance at 470 ohms with a power rating of 0.25 watts. This through-hole component is manufactured to deliver consistent electrical impedance and is typically utilised in electronic circuits for current limiting, voltage division, and signal condition tasks. With its robust build quality, it finds integration in a variety of projects including consumer electronics, industrial machines, and automotive applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot