Yageo CFR25J33KH Carbon Film Resistor Carbon Film 33k Ohm 0.25W

Image Representative of Range

Yageo CFR25J33KH Carbon Film Resistor Carbon Film 33k Ohm 0.25W

Order Code:

20-7754

Brand: Yageo MPN: CFR25J33KH EAN-13: 2050003806848
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,733 in stock, despatched in 4 working days

Yageo's CFR25J33KH is a carbon film resistor described as a 33k ohm, 0.25W component. This resistor is designed for accuracy and stability in electronic circuits, making it a preferred choice for impedance matching and current limiting applications. It features reliable performance attributes, ensuring consistent resistance values across its operations. Engineers frequently utilise this resistor in various applications, including signal processing and power supply circuits, where precise resistance values are crucial. With its durable carbon film construction, the Yageo CFR25J33KH serves as a dependable component for a wide range of electronic devices.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot