Yageo CFR25J22KH Resistor Carbon Film 22k Ohm 0.25W Axial Lead

Image Representative of Range

Yageo CFR25J22KH Resistor Carbon Film 22k Ohm 0.25W Axial Lead

Order Code:

20-7744

Brand: Yageo MPN: CFR25J22KH EAN-13: 2050003806619
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
859 in stock, despatched in 4 working days

Yageo CFR25J22KH is a resistor characterised by its carbon film construction, offering a resistance of 22k ohms with a power rating of 0.25 watts. With axial leads, this resistor is designed for easy integration into various electronic circuits where precise impedance control is essential. The CFR25J22KH is suitable for a range of engineering applications, including detail-oriented tasks in signal processing, audio equipment, and other technical circuits where stability and reliability are required.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot