Yageo CFR25J1M0H Carbon Film Resistor 1M Ohm 0.25W 5% 1417643

Image Representative of Range

Yageo CFR25J1M0H Carbon Film Resistor 1M Ohm 0.25W 5% 1417643

Order Code:

20-7739

Brand: Yageo MPN: CFR25J1M0H EAN-13: 2050003798365
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,961 in stock, despatched in 4 working days

Yageo CFR25J1M0H is a high-quality carbon film resistor with a resistance value of 1 megaohm, rated at 0.25 watts with a tolerance of 5%. This resistor, also known by the part numbers CFR-25JT-52-1M0 and 1417664, is designed for applications requiring precise voltage division and signal attenuation in electronic circuits. It is constructed using carbon film technology, which provides stable performance and reliable resistance characteristics over a wide range of environmental conditions. Commonly utilised in consumer electronics, telecommunications, and other general-purpose industrial applications, this resistor offers consistent impedance levels suitable for maintaining signal integrity. Its construction ensures durability and efficiency for engineers seeking dependable components for their electrical designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot