Yageo CFR25J1K2H Carbon Film Resistor 1.2kΩ 0.25W 5% Tolerance

Image Representative of Range

Yageo CFR25J1K2H Carbon Film Resistor 1.2kΩ 0.25W 5% Tolerance

Order Code:

20-7736

Brand: Yageo MPN: CFR25J1K2H EAN-13: 2050003798358
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5,637 in stock, despatched in 4 working days

Yageo CFR25J1K2H is a precision-engineered carbon film resistor designed with a resistance value of 1.2k ohms, handling power up to 0.25 watts with a tolerance of 5%. This component, also referred to by the alternate description 1417712, is particularly suited for use in electronic circuits where stable resistance and performance reliability are crucial. Engineers may deploy this resistor in applications ranging from signal processing and measurement instruments to power management systems, benefiting from its consistent impedance characteristics under varying electrical conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot