Yageo CFR25J180RH Carbon Film Resistor 180Ω 0.25W ±5% 11mm Axial Lead

Image Representative of Range

Yageo CFR25J180RH Carbon Film Resistor 180Ω 0.25W ±5% 11mm Axial Lead

Order Code:

20-7733

Brand: Yageo MPN: CFR25J180RH EAN-13: 2050003806756
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,072 in stock, despatched in 4 working days

Yageo CFR25J180RH is a carbon film resistor featuring a resistance of 180 ohms with a power rating of 0.25 watts and a tolerance of ±5%. This component, measuring 11 mm in length, is designed with axial leads for easy integration into printed circuit boards. Known for its reliable performance and stability, the CFR25J180RH is suitable for a variety of electronic applications, including signal processing and communication systems. It serves as a key component in controlling current and managing impedance within circuits, making it valuable for engineers working on both analogue and digital projects.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot