Yageo CFR25J15KH Carbon Film Resistor 15k Ohm 0.25W Axial Leads

Image Representative of Range

Yageo CFR25J15KH Carbon Film Resistor 15k Ohm 0.25W Axial Leads

Order Code:

20-7731

Brand: Yageo MPN: CFR25J15KH EAN-13: 2050003806657
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,445 in stock, despatched in 4 working days

Yageo CFR25J15KH is a carbon film resistor with an impedance of 15k ohms and a power rating of 0.25 watts. This resistor features axial leads, making it suitable for through-hole mounting applications. The CFR25J15KH, also referred to by the alternate part number CFR-25JT-52-15K, is designed for general-purpose electronic circuitry, including signal processing, voltage regulation, and current limiting tasks in various electronic contexts. It finds typical applications in both consumer electronics and industrial equipment, where precise impedance characteristics and thermal stability are required. As part of the Yageo product range, this resistor adheres to high manufacturing standards, ensuring reliable performance in diverse operational environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot