Yageo CFR25J150RH Carbon Film Resistor 150 Ohm 0.25W Tolerance 5%

Image Representative of Range

Yageo CFR25J150RH Carbon Film Resistor 150 Ohm 0.25W Tolerance 5%

Order Code:

20-7730

Brand: Yageo MPN: CFR25J150RH EAN-13: 2050003806541
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13,257 in stock, despatched in 4 working days

Yageo CFR25J150RH is a carbon film resistor featuring a resistance value of 150 ohms, with a power rating of 0.25 watts and a tolerance of 5 per cent. This resistor, identified by alternate description 1417732, is designed to provide reliable performance in electronic circuits requiring precise impedance control. Typically used in applications such as signal processing, timing circuits, and load control, this resistor offers stability and resistance to heat and environmental stresses. Suitable for both industrial and consumer electronics, it is a critical component in maintaining the efficiency and reliability of electrical systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot