Yageo CFR25J12RH Carbon Film Resistor 0.5W 150k Ohm Brown Axial Leaded

Image Representative of Range

Yageo CFR25J12RH Carbon Film Resistor 0.5W 150k Ohm Brown Axial Leaded

Order Code:

20-7727

Brand: Yageo MPN: CFR25J12RH EAN-13: 2050003798297
Qty Unit Price (Ex VAT)
1+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,700 in stock, despatched in 4 working days

Yageo CFR25J12RH is a carbon film resistor designed for precision in electronic circuits, featuring a resistance value of 150k ohms and a power rating of 0.5 watts. This component, denoted with alternative description 1417661 - Yageo CFR25J12RH, is engineered for high stability and reliability, encapsulated in a brown axial leaded package suitable for through-hole mounting. Its carbon film construction provides excellent performance in general-purpose electronic applications, ensuring consistent impedance across varying temperatures. Such resistors are typically utilised in signal processing, power management, and instrumentation circuits, where precise resistance values are critical for optimal functionality.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot