UltiMaker 236923 Nylon CF Slide Filament 2.85mm 750g Black

Order Code:

20-5504

Brand: Ultimaker MPN: 236923 EAN-13: 8719874985994
Qty Was Unit Price (Ex VAT)
1+ £104.52 £103.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Ultimaker 236923, is a 3D printing filament made from green PLA with a diameter of 1.75 mm and a total weight of 1 kg. This consumable is designed for compatibility with a wide range of 3D printers, offering a reliable feed rate and consistent diameter that ensures precise and high-quality printing results. Typically, this PLA filament is utilised in applications that require biodegradable materials, such as prototyping, educational projects, and design models. Its suitability for detailed print work makes it especially useful in industries focusing on rapid prototyping and design iterations. The PLA composition also offers ease of use and a reduced environmental impact compared to other filament materials like ABS or nylon.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Bio Degradable
Filament Diameter 1.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot