Xytronic 79-208043Y 110ESD 100W Heating Element

MPN
79-208043Y
Brand
Xytronic
Order Code
85-6896
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

A replacement heater for the 110ESD soldering iron fitted to the Xytronic LF-1700 Soldering Station.


  • 32V, 100W
  • Xytronic Part No. 79-208043Y
For Use With 110ESD
Iron Voltage 32V
Power Output 100W
Temperature Max 480°C
Temperature Min 150°C

Questions

*Question functionality currently disabled
Question by: Product code: 85-6896

Q. How can I see a resistance vs Temperature curves or data for your soldering iron Ceramic heaters? Your heaters (XY-79A107 for example) have four wires, (two for power and two for temperature sensing). I would like to show students how to use your curves to design a heating system with temperature feedback .

A. Hi R Frank-Smith, thank you for your question. As this is a spare element for a specific iron this level of information is not available from Xytronic I'm afraid.

Reviews

Be the first to submit a review

Trustpilot