Xytronic 306K Replacement Soldering Iron

MPN
306K
Brand
Xytronic
Order Code
85-6986
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Xytronic 306K Soldering Handpiece with Tip 100W for LF-2900 station.
Type Replacement Iron
Wattage 100W
Voltage 32V
Cable Length 1.2m
WorkingTemperature 500°C

Reviews

Be the first to submit a review

Trustpilot