Xtorm XR105 Xtorm Solar Power Bank 10000 mAh Dual Solar Panels USB-C S/Proof

MPN
XR105
Brand
xtorm
EAN-13
8718182275476
Order Code
11-1377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £112.59 £95.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Xtorm by A-Solar manufactures the XR105 Solar power bank, a 10000 mAh device. This solar charger harnesses solar energy to provide efficient, portable charging solutions. Ideal for outdoor enthusiasts, it serves as a reliable power source for electronics during adventures.
Type Solar power bank
Capacity 10000mAh
Colour Black
Weight 366g
Charging Slots 3
Compatible With Universal
Dimensions (W x D x H) (L x W x H) 165 x 100 x 21 mm
Height 21mm
Length 165mm
Maximum Output Current 3A
Technology LiPo
Width 100mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot