Christmas Opening Hours and Delivery Dates here

XP Power ECS100US15 Industrial PSU 15V 6.7A 100W Reliable Supply

Order Code:

11-1366

Brand: XP Power MPN: ECS100US15 EAN-13: 4021087071178

Discontinued


The XP Power ECS100US15 is a 100 W industrial power supply unit, delivering 15 V at 6.7 A. It features a PCB mount design with solder lugs for seamless integration into printed circuit boards. Typically used in industrial applications, it provides reliable power in compact electronic systems.
Type Industrial PSU
Output Voltage 15V
Output Current 6.7A
Number of Outputs 1
Power Rating 100W
Dim (L x W x H) 101.60 x 44.45 x 31.80 mm
Height 31.80mm
Input voltage (max.) 264V AC
Length 101.60mm
Max. output current 6.7A
Max. temperature +70°C
Min. input voltage 80V AC
Min. temperature -20°C
Misc Attribute 2 open
Number of Inputs 1
PSU features Adjustable voltage output
Width 44.45mm

Trustpilot