Xiaomi MJYD02YL-A Mi Motion Night Light 2 Adjustable 360° Magnetic

MPN
MJYD02YL-A
Brand
Xiaomi
EAN-13
6934177751325
Order Code
11-1360
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

Xiaomi's Mi Motion-Activated Night Light 2 MJYD02YL-A is a circular, monochrome LED designed primarily as children's room or safety lighting. Its motion activation makes it an ideal emergency light or night light solution, automatically illuminating to guide your path. Perfect for kids' bedrooms, it offers a soothing glow without needing a mains plug.
Type Night light
Colour White
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Depth 85mm
Dimensions (W x H x D) 100 x 65 x 85 mm
Height 65mm
Misc Attribute Circular
Power supply (LOV) battery-powered
Weight 195g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot