Xiaomi MJSXJ16CM C500 Pro CCTV Camera 3K 5MP AI Detection Swivel Zoom

MPN
MJSXJ16CM
Brand
Xiaomi
EAN-13
6941812766392
Order Code
11-1359
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £82.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Xiaomi C500 Pro MJSXJ16CM Wi-Fi IP CCTV camera offers high-resolution video at 2960 x 1666 pixels, ensuring clear and detailed footage. This network IP camera features Wi-Fi connectivity for seamless remote monitoring and can be used in various applications such as home security or office surveillance. As a reliable and versatile internet camera, it is ideal for capturing high-quality video in both day and night settings.
Type CCTV camera
Resolution 2960 x 1666 p
(Ø) 78mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 78 mm x 124 mm
Height 124mm
Misc Attribute microSD card (up to 256 GB)
Power Supply 5 V / DC
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Weight 301g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot