Xiaomi DK Micro Cell phone Cable 1x Micro USB plug - 1x USB 1m

MPN
DK Micro
Brand
Xiaomi
EAN-13
2050006626528
Order Code
18-5664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.27 £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Xiaomi DK Micro offers a robust USB cable assembly designed to facilitate efficient data transfer and charging needs. The Xiaomi Micro cell phone cable features a 1-metre length, providing a practical reach for connecting devices with a Micro USB plug to a standard USB port. Constructed for reliability and durability, this cable is suitable for a range of applications including mobile device connectivity, peripheral interfacing, and other consumer electronic deployments requiring Micro USB connectivity. Its efficient design ensures minimal signal loss and stable connections, making it ideal for engineers and technicians seeking dependable performance in both consumer and professional environments.
Cable Length 1.00m
Colour White
Cable Use Cell phone
Connector Micro USB
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A Micro USB plug
Type B USB
Version Cable

Reviews

Be the first to submit a review

Trustpilot