Christmas Opening Hours and Delivery Dates here

Xiaomi BHR8978GL Night Light 3 Smart Motion Sensors USB-C White

Order Code:

11-1351

Brand: Xiaomi MPN: 58251/9290041697 EAN-13: 6941812795903
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
167 available to back orderBack-order availability date - 07/02/2026

The Xiaomi BHR8978GL 58251/9290041697 is a white, monochrome LED night light, perfect for kids' bedrooms. It functions as a safe emergency light and connects to a mains outlet. Ideal for children's rooms, this safety light ensures a gentle illumination throughout the night.
Type LED night light
Colour White
Power 2.5W
Voltage 5V
(Ø) 95mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Coverage max. (width) 5m
Dimensions (Ø x H) 95 mm x 41 mm
Energy efficiency rating n.rel.
Height 41mm
PIR detection angle (horizontal) 120°
Power supply (LOV) rechargeable
Radiation angle 120°
Total luminous flux 15lm
Vertical detection angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot