Xiaomi BHR8609GL Xiaomi 56892 Replacement filter Blue for humidifiers

MPN
BHR8609GL
Brand
Xiaomi
EAN-13
6941812786291
Order Code
18-5661
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Xiaomi BHR8609GL is a replacement filter specifically designed for humidifiers, providing an optimal balance of performance and durability. This blue filter, also referred to as Xiaomi 56892 or 3398917, incorporates advanced materials that effectively trap impurities and enhance air quality by ensuring the efficient operation of your humidification system. Its robust construction is engineered to withstand sustained use, making it ideal for both residential and industrial applications where humidity control is critical. Engineers will appreciate its precise fit and compatibility with a variety of humidifier models, ensuring seamless integration and reliable function.
Type Replacement filter
Colour Blue
Diameter 179mm
Dimensions (Ø x H) 179 mm x 109 mm
Height 109mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot