Xiaomi 58534/MGZH02/BHR9106GL Desiccant cartridges White 1 pc Pet Supplies

Order Code:

18-5654

Brand: Xiaomi MPN: 58534/MGZH02/BHR9106GL EAN-13: 6941812798058
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched in 4 working days

Xiaomi 58534/MGZH02/BHR9106GL desiccant cartridges are designed as efficient moisture absorbers primarily used within pet supplies to maintain an optimal environment for items sensitive to humidity. These cartridges are characterised by their robust construction and high moisture absorption capacity, ensuring that even in humid conditions, the integrity of stored goods is preserved. Manufactured with precision, the desiccant cartridges help protect against corrosion and degradation, making them integral for the preservation of nutritionally sensitive pet food and any moisture-prone materials. In addition, they find application in a variety of engineering contexts where humidity control is crucial, such as within equipment housing and packaging enclosures in controlled environments. Ensuring stable storage conditions, these cartridges support the integrity and longevity of sensitive supplies.
Type Desiccant cartridges
Colour White
Dimensions (L x W x H) 90 x 90 x 18 mm
Height 18mm
Length 90mm
Product Type Desiccant cartridges
Suitable For Inside
Weight 76g
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot