Xiaomi 451123W23070 Cell phone Cable USB-C USB 1m

MPN
451123W23070
Brand
Xiaomi
EAN-13
2050006626535
Order Code
18-5646
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Xiaomi 451123W23070 is a robust USB cable assembly designed to connect devices with USB-C to those with standard USB compatibility. This cable measures 1.00 metre in length, providing a practical solution for connecting a variety of devices such as smartphones, tablets, and laptops to chargers or other USB-enabled equipment. Precision-engineered for reliability, it features a USB-C plug on one end and a standard USB connector on the other, ensuring efficient data transfer and charging capabilities. Characteristically used in environments requiring dependable connectivity and power delivery, this cable is favourably deployed in both consumer electronics and industrial settings where secure and swift data exchange is paramount.
Cable Length 1.00m
Connector 2 USB-C
Colour White
Cable Use Cell phone
Connector USB C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Cell phone Cable
Type A USB-C® plug
Type B USB
Version Cable

Reviews

Be the first to submit a review

Trustpilot