Xiaomi 42942 Smart Camera C400 CCTV 2.5K Clarity 360° View AI Detection

MPN
42942
Brand
Xiaomi
EAN-13
6934177799921
Order Code
11-1347
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £64.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Xiaomi C400 42942 Wi-Fi IP CCTV camera boasts a resolution of 2560 x 1440 p, offering clear and detailed video capture. This IP CCTV camera is ideal for home security and monitoring applications due to its internet connectivity and advanced IP features. Xiaomi has designed this network IP camera to be easily integrated into existing Wi-Fi networks, enhancing surveillance capabilities.
Type CCTV camera
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 78mm
Dimensions (W x H x D) 119 x 78 x 78 mm
Height 78mm
Misc Attribute microSD card (up to 256 GB)
Signal standard IP
Transfer Type Wi-Fi
Weight 318g
Width 119mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot