Xiaomi 34965 MI Air Purifier Filter: Low Energy High Airflow Quiet

MPN
34965
Brand
Xiaomi
EAN-13
6934177750434
Order Code
11-1337
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Xiaomi manufactures the BHR5272GL replacement filter designed for humidifiers. It enhances indoor climate control by ensuring cleaner air. This filter is typically used in heater humidifier combo devices.
Type Replacement filter
Diameter 200mm
Dimensions (Ø x H) 200 mm x 310 mm
Height 310mm

Reviews

Be the first to submit a review

Trustpilot