Xerox 006R04878 Everyday Toner Yellow For 2300 Sides Replaces Brother TN248XLY

MPN
006R04878
Brand
Xerox
EAN-13
0095205048049
Order Code
20-7535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £55.98 £47.58
10+ £46.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Xerox 006R04878 is a yellow toner cartridge designed for crisp and reliable printing performance, manufactured to replace the Brother TN248XLY. As part of Xerox's Everyday Toner range, this cartridge ensures high-quality prints over an estimated 2300 sides, making it suitable for office environments where consistent output is crucial. It is engineered for compatibility with specific Brother printers, maintaining the integrity of printed documents while providing an economical alternative to brand-name consumables. Often employed in professional settings, this toner is ideal for detailed graphics and text where precision and longevity in printed material are demanded.
Type Compatible
Colour Yellow
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Colour toner cartridges quantity 1
Colour toner page yield 2300 pages
OEM code TN248XLY
Package depth 340mm
Package height 70mm
Package Type Box
Package weight 570g
Package width 110mm
Printing colours Yellow
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot