Xerox 006R04876 Everyday Toner replaced Brother TN248XLC Cyan 2300 Sides

MPN
006R04876
Brand
Xerox
EAN-13
0095205048025
Order Code
20-7533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £53.53
10+ £51.35
50+ £50.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Xerox 006R04876, also referred to as 3334409, is an Everyday™ toner cartridge designed as a replacement for the Brother TN248XLC Cyan, capable of yielding approximately 2300 printed sides. This toner is a key component within the Paints, Inks & Palettes category, formulated to deliver consistent and reliable cyan printing results. It is engineered to maintain the quality and precision required in various applications, including office documentation and complex graphical printing tasks. Its compatibility with existing Brother printers ensures seamless integration, making it an ideal choice for professional environments where high-volume and high-quality colour output is essential.
Type Compatible
Colour Cyan
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Colour toner cartridges quantity 1
Colour toner page yield 2300 pages
OEM code TN248XLC
Package depth 340mm
Package height 70mm
Package Type Box
Package weight 570g
Package width 115mm
Printing colours Cyan
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot